P11S,P11A Datasheet by Vishay Sfernice

View All Related Products | Download PDF Datasheet
— VISHAY. lllllll www.vishay.com/doc?99912 @59 ’5
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 1Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
12.5 mm Modular Panel Potentiometer Cermet (P11S)
or Conductive Plastic Elements (P11A)
DESIGN SUPPORT TOOLS
FEATURES
12.5 mm square single turn panel control
Five shaft diameters and 29 terminal styles
Multiple assemblies - up to seven modules
Tests according to CECC 41000 or IEC 60393-1
•GAM T1
P11S version for industrial, military, and aeronautics
applications
P11A version for professional audio applications
Low current compatibility
Shaft and panel sealed version
Up to twenty-one indent positions
Rotary and push/push switch options
Concentric shafts
Custom designs on request
Trimmer version T11 (see document no. 51021)
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
QUICK REFERENCE DATA
Multiple module Up to 7 modules
Switch module Yes
Detent module Yes
Special electrical
laws
A: linear, L: logarithmic, F: reverse
logarithmic and others see specification
Sealing level IP 64
Lifespan 50K cycles
click logo to get started
Available
Models
VERSATILE MODULAR COMPACT ROBUST
CONFIGURATION EXAMPLE - Dimensions in millimeters (inches) ± 0.5 mm (± 0.02")
Single module, single shaft, solder lugs, metric bushing and shaft
Single module, single shaft, vertical mounting, PC pins with support plate, metric bushing and shaft
Dual modules, single shaft, PC pins with front support plates, imperial bushing and shaft
22
(0.866)
5.07
(0.200)
8
(0.315)
4.65
(0.183)
A
DETAIL A
0,9
(0.035)
1.8
(0.071)
M6 x 0.75
3
Ø (0.118)
2.4
(0.094)
12.5
(0.492)
4.65
(0.183)
12.5
(0.492) 5
(0.197)
6.85
(0.270) 13.1
(0.516)
4.9
(0.193)
M10 x 0.75
6
Ø (0.236) 9.5
(0.374)
16
(0.626)
12.7
(0.500)
8
(0.315)
2.54
(0.100)
2.54
(0.100)
3/8" x 3/8"
12.5
(0.492)
13.1
(0.516)
2.54
(0.100)
2.54
(0.100)
8
(0.325)
9.5
(0.374)
3.6
(0.143)
6.35
Ø (0.250)
19.05
(0.750) 7.62
(0.300)
VISHAY. F s R 7 A / / L // sfergoflnmmevs®vwshay§om www.v\shay.com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 2Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
GENERAL SPECIFICATIONS
Note
(1) Consult Vishay Sfernice for other ohmic values
ELECTRICAL (initial)
P11A P11S
Resistive element Conductive plastic Cermet
Electrical travel 270° ± 10° 270° ± 10°
Resistance range (1) Linear taper 1 k to 1 M20 to 10 M
Non-linear taper 470 to 500 k100 to 2.2 M
Tolerance Standard ± 20 % ± 20 %
On request ± 10 % ± 5 % or ± 10 %
Taper
Circuit diagram
Power rating at 70 °C
Linear taper 0.5 W at +70 °C 1 W at +70 °C
Non-linear taper 0.25 W at +70 °C 0.5 W at +70 °C
Multiple assemblies 0.25 W at +70 °C per module 0.5 W at +70 °C per module
Temperature coefficient (typical) ± 500 ppm ± 150 ppm
Limiting element voltage 350 V 350 V
End resistance (typical) 2 2
Contact resistance variation (typical) Linear taper 1 % 2 % or 3
Independent linearity (typical) Linear taper ± 5 % ± 5 %
Insulation resistance 106 M min. 106 M min.
Dielectric strength 1500 VRMS min. 1500 VRMS min.
Attenuation 90 dB max./0.05 dB min. -
Mechanical endurance 50 000 cycles 50 000 cycles
R
FS
W
L
A
90 %
50 %
20 %
10 %
Vs %
Ve
Mechanical travel 300°
31°31°
Electrical travel
with switch 238°
15°
15° Electrical travel 270°
50 %
a
(1)
b
(2)
c
(3)
cw
130706050403020100
0
1
Ambient Temperature (°C)
Rated Power (W)
1201101009080
0.5
P11S Linear Taper
P11S Non-Linear Taper
P11A Linear Taper
0.25
P11A Non-Linear Taper
sfergotmmmevs@wshay.com www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 3Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Nothing stated herein shall be construed as a guarantee of quality or durability
MECHANICAL (initial)
Mechanical travel 300° ± 5°
Operating torque (typical)
Single and dual assemblies 0.4 Ncm to 1.8 Ncm max. (0.57 oz.-inch to 2.55 oz.-inch max.)
Three to seven modules (per module) 0.2 Ncm to 0.3 Ncm max. (0.28 oz.-inch to 0.42 oz.-inch max.)
End stop torque
(all bushing except G and concentric shaft configuration)
3 mm, 4 mm, and 1/8" dia. shafts 35 Ncm max. (2.9 lb-inch max.)
6 mm and 1/4" dia. shafts 80 Ncm max. (6.8 lb-inch max.)
End stop torque for bushing G
All shafts dia. 40 Ncm max. (3.4 lb-inch max.)
End stop torque for concentric shaft configuration
3 mm and 1/8" dia. shafts 25 Ncm max. (2.1 lb-inch max.)
6 mm and 1/4" dia. shafts 80 Ncm max. (6.8 lb-inch max.)
Tightening torque
6 mm, 7 mm, and 1/4" dia. bushings 150 Ncm max. (13 lb-inch max.)
10 mm and 3/8" dia. bushings 250 Ncm max. (21 lb-inch max.)
Weight 7 g to 9 g per module (0.25 oz. to 0.32 oz.)
ENVIRONMENTAL
P11A P11S
Operating temperature range -55 °C to +125 °C -55 °C to +125 °C
Climatic category 55 / 125 / 21 55 / 125 / 56
Sealing IP64 IP64
MARKING
Potentiometer module
Vishay logo, SAP code of ohmic value, tolerance in %,
variation law, manufacturing date (four digits), “3” for the
lead 3, product series (P11S, P11A)
Switch module
Version, manufacturing date (four digits), “c” for common
lead
•Indent module
Version, manufacturing date (four digits)
PACKAGING
• Box
PERFORMANCES
TESTS CONDITIONS TYPICAL VALUE AND DRIFTS
P11S P11A
Electrical endurance 1000 h at rated power
90’/30’ - ambient temp. 70 °C
RT/RT± 2 % ± 10 %
Contact resistance variation ± 4 % ± 5 %
Change of temperature -55 °C to +125 °C, 5 cycles RT/RT± 0.2 % ± 0.5 %
Damp heat, steady state +40 °C, 93 % relative humidity
P11S: 56 days, P11A: 21 days
RT/RT± 2 % ± 5 %
Insulation resistance > 1000 M> 10 M
Mechanical endurance 50 000 cycles
RT/RT± 5 % ± 6 %
Contact resistance variation ± 5 % ± 4 %
Climatic sequence Dry heat at +125 °C/damp heat
cold -55 °C/damp heat, 5 cycles RT/RT± 1 % -
Shock 50 g’s, 11 ms
3 shocks - 3 directions
RT/RT± 0.2 % ± 0.2 %
R1-2/R1-2 ± 0.5 % ± 0.5 %
Vibration 10 Hz to 55 Hz
0.75 mm or 10 g’s, 6 h
RT/RT± 0.2 % ± 0.2 %
V1-2/V1-3 ± 0.5 % ± 0.5 %
— VISHAY. V ’_1 H ‘w \‘%\fi‘ sfergotmmmevs@wshay.com www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 4Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION (part number)
P11S2Q0EASY00103MA
MODEL STYLE
NUMBER
OF
MODULES
BUSHING LOCATING
PEG SHAFT SHAFT
STYLE LEADS
RESISTANCE CODE/
TOLERANCE/
TAPER OR SPECIAL
P11 S = cermet element
A = conductive plastic
(audio)
1
2
3
4
5
6
7
STANDARD RESISTANCE ELEMENT DATA
STANDARD
RESISTANCE
VALUES
P11S CERMET P11A CONDUCTIVE PLASTIC
LINEAR TAPER NON-LINEAR TAPER LINEAR TAPER NON-LINEAR TAPER
MAX.
POWER
AT 70 °C
MAX.
WORKING
VOLTAGE
MAX. CUR.
THROUGH
WIPER
MAX.
POWER
AT 70 °C
MAX.
WORKING
VOLTAGE
MAX. CUR.
THROUGH
WIPER
MAX.
POWER
AT 70 °C
MAX.
WORKING
VOLTAGE
MAX. CUR.
THROUGH
WIPER
MAX.
POWER
AT 70 °C
MAX.
WORKING
VOLTAGE
MAX. CUR.
THROUGH
WIPER
W V mA W V mA W V mA W V mA
22 14.69 213
47 16.86 146
50 17.07 141
100 110.0 100 0.5 7.07 70.7
220 114.8 67.4 0.5 10.5 47.7
470 121.7 46.1 0.5 15.3 32.6
500 122.4 44.7 0.5 15.8 31.6 0.25 11.2 22.4
1K 131.6 31.6 0.5 22.4 22.4 0.5 22.4 22.4 0.25 15.8 15.8
2.2K 146.9 21.3 0.5 33.2 15.1 0.5 33.2 15.1 0.25 23.5 10.7
4.7K 169 14.5 0.5 48.5 10.3 0.5 48.5 10.3 0.25 34.3 7.29
5K 170.7 14.1 0.5 50.0 10.0 0.5 50.0 10.0 0.25 35.4 7.07
10K 1100 10.0 0.5 70.7 7.07 0.5 70.7 7.07 0.25 50.0 5.00
22K 1148 6.74 0.5 105 4.77 0.5 105 4.77 0.25 74.2 3.37
47K 1217 4.61 0.5 153 3.26 0.5 153 3.26 0.25 108 2.31
50K 1224 4.47 0.5 158 3.16 0.5 158 3.16 0.25 112 2.24
100K 1316 3.16 0.5 224 2.24 0.5 224 2.24 0.25 158 1.58
220K 0.56 350 1.59 0.5 332 1.51 0.5 332 1.51 0.25 235 1.07
470K 0.26 350 0.75 0.26 349 0.74 0.26 350 0.74 0.25 343 0.73
500K 0.25 350 0.70 0.25 350 0.71 0.25 350 0.71 0.25 350 0.71
1M 0.12 350 0.35 0.12 350 0.34 0.12 350 0.34
2.2M 0.06 350 0.16 0.056 350 0.16
4.7M 0.03 350 0.074
5M 0.02 350 0.070
10M 0.01 350 0.035
\HHHHHHHHHHHHHHHHH HHH% “ ‘ %%% w ‘ U9 fill [MI [MN fiw sfergoflnmmevs®vwshay§om www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 5Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Hardware supplied in separate bags
Slotted bushing for locking nut option
ORDERING INFORMATION (part number)
P11S2Q0EASY00103MA
MODEL STYLE
NUMBER
OF
MODULES
BUSHING LOCATING
PEG SHAFT SHAFT
STYLE LEADS
RESISTANCE CODE/
TOLERANCE/
TAPER OR SPECIAL
P11
ØL Old Codes
A 1/4" 1/4" 7, 77, 77-3
B 1/4" 3/8" 71
C 1/4" 1/2" 72
D 1/4" 3/8" 71H
E 1/4" 1/2" 72H
F 3/8" 3/8" 2, 03, 0-
G 8 8 TP, QP, VP, 2P, 7P
Q7 8 Q
T6 8 T
V 10 9.5 V, CC, CC-3
BUSHING DIMENSIONS
PANEL CUT OUT
AB
CK
J
G
Ø H
Bushings A, B,
C, D, E, T and Q
7.2
(0.284)
Ø 8.5
(0.335)
Bushing G
PANEL AND SHAFT SEALED: BUSHING G
BUSHING D AND E WITH LOCKING NUT
All models have the same bushing Dia. 8 mm - L 8 mm
Ø 8 (0.315)
6.7 (0.264)
8
(0.315)
AB
C
Wrench 10 or 3/8"
J
BUSHINGS GTQVABCDEF
DIMENSIONS mm (± 0.5) DIMENSIONS INCHES (± 0.02)
A Shafts Ø All Dia. 3 4 6 1/8" 1/8" 1/8" 1/8" 1/8" 1/4"
B Bushing Ø 8 6 7 10 1/4" 1/4" 1/4" 1/4" 1/4" 3/8"
C L 8 8 8 9.5 1/4" 3/8" 1/2" 3/8" 1/2" 3/8"
J Lead versions X.. Y.. 6.7 5 5 7 0.200 0.200 0.200 0.200 0.200 0.278
K 10.4 9.1 9.1 11.1 0.357 0.357 0.357 0.357 0.357 0.436
G Panel 7.2 5.2 6.2 8.2 0.197 0.197 0.197 0.197 0.197 0.323
H Cutout Ø 8.5 6.5 7.5 10.5 0.268 0.268 0.268 0.268 0.268 0.394
Thread 0.75 32 threads/inch
Wrench nut 12 8 10 12 0.313 0.313 0.313 0.313 0.313 0.500
Style Slotted Slotted
k—\ fl ‘ sfergoflnmmevs®vwshay§om www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 6Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION (part number)
P11S2Q0EASY00103MA
MODEL STYLE
NUMBER
OF
MODULES
BUSHING LOCATING
PEG SHAFT SHAFT
STYLE LEADS
RESISTANCE CODE/
TOLERANCE/
TAPER OR SPECIAL
Old Codes
A = B24
B = B30
C = B53
0 = without peg
LOCATING PEGS (anti-rotation lug)
The locating peg is provided by a plate mounted on the bushing
and positioned by the module sides. Four set positions are
available, clock face orientation: 12, 3, 6, 9. CODE VERSION
BUSHING
A, B, C, D,
E, T, Q
BUSHING
F, V
EFFECTIVE
HIGH PEG
All P11 bushings have a double flat. When panel mounting
holes have been punched accordingly, an anti-rotation lug is
not necessary.
A
Ø d mm 2 2 0.7
L mm 6.2 6.2
B
Ø d mm 2 2 0.7
L mm 7.75 7.75
C
Ø d mm - 3.5 1.1
L mm - 13.5
Locating pegs are supplied in separate bags with nuts and
washers
12
L
3
6
9
Ø d
sfergotmmmevs@wshay.com www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 7Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION (part number)
P11S2Q0EASY00103MA
MODEL STYLE
NUMBER
OF
MODULES
BUSHING LOCATING
PEG SHAFT SHAFT
STYLE LEADS
RESISTANCE CODE/
TOLERANCE/
TAPER OR SPECIAL
S = slotted
Ø L Old Codes
AA 3 9.5 K
R = round
AB 3 12.5 M
F = flatted
AJ 3 22 R
K = knurled/
splined
AP = custom shaft
BA 1/8" 3/8" CK
D = custom
BB 1/8" 1/2" CM
BG 1/8" 5/8" CDM
BG 1/8" 5/8" CD
BH 1/8" 3/4" CH
BJ 1/8" 7/8" CR
CC = concentric shaft
EA 4 9.5 E
EB 4 12.5 F
EJ 4 22 G
FG 6 16 D
FH 6 19 I
FL 6 25 N
FR 6 50 S
GG 1/4" 5/8" VD
GH 1/4" 3/4" VHM, VH
GJ 1/4" 7/8" VR
GL 1/4" 1" VN
GO 1/4" 1.5" VL
SHAFTS in millimeters ± 0.5
The shaft length is always measured from the mounting face.
Standard shafts are designed by a 3 letters code (3 digits).
Shafts slots are aligned to ± 10° of the wiper position.
All standard shafts are slotted except flatted and splined, see
exeptions for bushing.
BUSHING: Q
SPLINED SHAFT: FHK
FLATTED SHAFT
CUSTOM SHAFTS
When special shafts are required - flat, threated ends, special
shaft lengths, etc. a drawing is required.
STANDARD COMBINATION OF SHAFT STYLES AND BUSHINGS
SHAFT DIA. BUSHING CODE SHAFT LENGTH AND STYLE AVAILABLE IN STANDARD (others on request)
3TAASABSAJS
3.17 A BAS BBS BGS BGF BHS BJS
3.17 B BBS BGS BHS BJS
3.17 C BGS BHS BJS
4QEASEBSEJSFHK
6 V FGS FLS FRS
6.35 F GGS GHS GJS GLS GOS GHF
Ø 7
Ø 6
19
19.1
8 ± 0.5
Ø 6.35
5.5 ± 0.05
Bushing: F
Shaft: GHF
Bushing: A
Shaft: BGF
15.9
8 ± 0.5
2.4 ± 0.05
Ø 3.17
0.3 at 45°
VISHAY. Hfia aaa % H sfer oflnmmevsfllvwsha .com www.msha .com/d05791000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 8Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION (part number)
P11S2Q0EASY00103MA
MODEL STYLE
NUMBER
OF
MODULES
BUSHING LOCATING
PEG SHAFT SHAFT
STYLE LEADS
RESISTANCE CODE/
TOLERANCE/
TAPER OR SPECIAL
Available leads
A00 W00 X00 Y00 Z00
A10 W10 X03 Y03 Z03
A13 W20 X04 Y04 Z04
A14 X10 Z10
A20 X13 Z13
A23 X14 Z14
A24 X20 Z20
X23 Z23
X24 Z24
FIRST DIGIT SECOND DIGIT THIRD DIGIT
YSoldering lugs
0
Y = 4.65 (0.183")
A, X, Z, W = 5.08 (0.200") pin spacing
pins section 0.9 x 0.3 (0.035" x 0.012")
05.08 (0.200") space between modules
XPCB pins 37.62 (0.300") space between modules
ZPCB pins with front support plate 410.16 (0.400") space between modules
APCB pins with front and back support
plates 12.54 (0.100") pin spacing
pin section 0.6 x 0.3 (0.024" x 0.012")
WPCB pins - vertical mounting with 2 extra
pins - 1 module only 25.08 (0.200") pin spacing
pins section 0.6 x 0.3 (0.024" x 0.012")
DIMENSIONS in millimeters (inches) ± 0.5 mm (± 0.02")
THE POSITION OF EACH MODULE IS FREE
BUSHINGS GTQVABCDE F
DIMENSIONS mm (± 0.5) DIMENSIONS INCHES (± 0.02)
E Leads Z00 3.15 1.85 1.85 3.85 0.071 0.071 0.071 0.071 0.071 0.150
E Leads Z1. Z2. A.. 2.8 1.6 1.6 3.6 0.063 0.063 0.063 0.063 0.063 0.140
F Leads Z0.: 5.08 (0.200") Leads A.. Z1. Z2.: 3.81 (0.150")
J Leads X.. Y.. 6.7 5 5 7 0.200 0.200 0.200 0.200 0.200 0.278
E Leads Z0. with Rotary Switch 1.45 0.15 0.15 2.15 0.006 0.006 0.006 0.006 0.006 0.0846
3.71
(0.146)
6.85
(0.270)
J
13
(0.512)
4.7
(0.185)
12.5
(0.492)
12.5
(0.492)
4.7
(0.185)
2.4
(0.09)
1.8
(0.07)
5
(0.197)
0.9
(0.035)
0.9
(0.035)
SOLDER LUGS Y
1
2.54
(0.100)
5.08
(0.200)
X12X-X
23 123
PCB PIN OUT
HORIZONTAL MOUNTING
EF
6.35
(0.250)
3
2
1
A/A2
(0.150)
3.81
(0.150)
A1
3.81
FRONT AND REAR SUPPORT PLATES FRONT SUPPORT PLATE
2.54
(0.100)
5.08
(0.200)
3.81
(0.150)
5.08
(0.200)
5.08
(0.200)
3.81
(0.150)
2Z1ZZ
123 123 123
VERTICAL MOUNTING
AB
CK4
(0.157)
12.7
(0.500)
12.7
(0.500)
5.08
(0.200)
2.54
(0.100)
12.7
(0.500)
W-W2
1 2 3
W1
12 3
Rear support
plate
sfergoflnmmevs®vwshay§om www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 9Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING INFORMATION (part number)
P11S2Q0EASY00103MA
MODEL STYLE
NUMBER
OF
MODULES
BUSHING LOCATING
PEG SHAFT SHAFT
STYLE LEADS
RESISTANCE CODE/
TOLERANCE/
TAPER OR SPECIAL
From 20 to 10 M
see instructions on
electrical specifications
Resistance code:
200 = 20 to
106 = 10 M
Tolerance code:
standard:
M = ± 20 %
On request:
K = ± 10 %,
J = ± 5 % (cermet only)
Taper: A, L, W, F, S, R
or
special code
given by Vishay
SPECIAL CODES GIVEN BY VISHAY
Option available:
•Custom shaft
Custom design on request
Specific linearity
Specific interlinerarity
Specific taper
Multiple assemblies with various modules
— VISHAY. V “V “ i f :1.‘ ‘1 I? ' I ?@ 1% ' WW W sfergotmmmevs®vushay.com www.v\shay.com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 10 Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
P11 OPTION: ROTARY SWITCH MODULES
Rotary switches
Current up to 2 A
Actuation CW or CCW position
Sealing IP60
MODULES: RS ON/OFF SWITCH
RSI CHANGEOVER SWITCH
The position of each module is free.
RS and RSI rotary switches are housed in a standard P11
module size 12.7 mm x 12.7 mm x 5.08 mm (0.5" x 0.5" x 0.2").
They have the same terminal styles as the assembled electrical
modules.
An assembly can comprise 1 or more switch modules.
Switch actuation is described as seen from the shaft end.
D: Means actuation in maximum CCW position
F: Means actuation in maximum CW position
The switch actuation travel is 25° with a total mechanical
travel of 300° ± 5° and electrical travel of electrical modules is
238° ± 10°.
Leads finish: Gold plated
RDS SINGLE POLE SWITCH, NORMALLY OPEN
In full CCW position, the contact between 1 and 3 is open. It is
made at the beginning of the travel in CW direction.
RSF SINGLE POLE SWITCH, NORMALLY OPEN
In full CW position, the contact between 1 and 3 is open. It is
made at the beginning of the travel in CCW direction.
RSID SINGLE POLE CHANGEOVER
In full CCW position, the contact is made between 3 and 2 and
open between 3 and 1. Switch actuation (CW direction)
reverses these positions.
RSIF SINGLE POLE CHANGEOVER
In full CW position, the contact is made between 1 and 2 and
open between 1 and 3. Switch actuation (CCW direction)
reverses these positions.
SWITCH SPECIFICATIONS
Switching power maximum 62.5 VA
15 VA =
Switching current maximum 0.25 A 250 V
0.5 A 30 V =
Maximum current through element 2 A
Contact resistance 100 m
Dielectric
strength
Terminal to terminal 1000 VRMS
Terminal to bushing 2000 VRMS
Maximum voltage operation 250 V
30 V =
Insulation resistance between contacts 106 M
Life at Pmax. 10 000 actuations
Minimal travel 25°
Operating temperature -40 °C to +85 °C
ELECTRICAL DIAGRAM
Note
(1) Common
ORDERING INFORMATION (First order only)
RSD SPST: Single pole, open switch in CCW position - 2 pins
RSF SPST: Single pole, open switch in CW position - 2 pins
RSID SPDT: Single pole, changeover switch in CCW position - 3 pins
RSIF SPDT: Single pole, changeover switch in CW position - 3 pins
RSIF
CW POSITION
1 (1) 32
RSID
CCW POSITION
13 (1)
2
RSD
RSF
13
RSID
VISHAY. "WNW 4} PUSHED POSITION sfergoflnmmevs@v\shay.com www.v\shay.com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 11 Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
P11 OPTION: PUSH/PUSH OR MOMENTARY/PUSH SWITCH MODULES
Push/push or momentary push
Current up to 2 A
Sealing IP60
MODULES: PUSH/PUSH SWITCH RSPP
MOMENTARY/PUSH SWITCH RSMP
They have to be the last element of potentiometer
Options:
2 reversing switches F2 4 reversing switches F4
6 reversing switches F6 8 reversing switches F8
Not available with panel sealed option.
Number of modules before the switch limited to 3 modules.
Length of shaft (FMF) 25 mm maximum.
RSPP F2: PUSH/PUSH SWITCH WITH TWO REVERSING
SWITCHES
Idle position: The contact is made between 1 and 2 and a and
b. It is open between 2 and 3 and b and c.
Pushed position: The contact is made between 2 and 3 and b
and c. It is open between 1 and 2 and a and b.
SWITCH SPECIFICATIONS
Switching power maximum 50 VA
Switching current maximum 0.5 A
Maximum current through element 2 A
Contact resistance 100 m
Dielectric
strength
Terminal to terminal 1500 VRMS
Terminal to bushing 2000 VRMS
Maximum voltage operation 250 V
Insulation resistance between contacts 103 M
Life at Pmax. 100 000 actuations
Minimal travel 3.3 mm to 4.7 mm
Operating temperature -40 °C to +70 °C
ELECTRICAL DIAGRAM
ORDERING INFORMATION (First order only for special code creation)
RSPP: Push/push F2: 2 reversing switches (standard version)
RSMP: Momentary/push F4: 4 reversing switches
F6: 6 reversing switches
F8: 8 reversing switches
3.3
(0.013)
1.3
(0.051)
40.8 (1.60)
28
(1.10)
(0.15)
4
3.6 (0.14)
a b c
1 2 3
(0.15)
4
RSPP F2
213
bac
IDLE POSITION PUSHED POSITION
RSPP F2
VISHAY. L 0000:: sfergoflnmmevs®vwshay§om www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 12 Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
P11 OPTION: CONCENTRIC SHAFTS
The CC concentric shaft versions allies the total flexibility of the P11 modular
system to the advantage of having two separate shafts.
The outer 6 mm or 1/4" or 1/8" dia. shaft drives the modules situated
immediately behind the panel, before the spacer module.
The inner 3 mm or 1/8" or 0.07" dia. shaft drives the modules situated after
the spacer module.
Spacer is available with a choice of two spacer thickness:
5.08 mm designations or 2.54 mm designation. See dimensional drawing
BUSHING
CODE
OUTER SHAFT DIAMETER INNER SHAFT DIAMETER
DIAMETER LENGTH L SHAFT STYLE DIAMETER LENGTH l SHAFT STYLE
V 6 16 R 3 28.5 R
F 6.35 (1/4") 16 R 3.17 (1/8") 28.5 R
A 3.17 (1/8") 12.7 (1/2") R 1.8 (0.07") 22.2 (7/8") R
ORDERING INFORMATION (First order only for special code creation)
2.54: Mechanical spacer of 2.54 mm
5.08: Mechanical spacer of 5.08 mm
Customer should define witch modules is driven by each shaft (see example of ordering information at the end of the datasheet)
P11 OPTION: DETENT MODULES
The detents mechanism is housed in a standard P11 module.
Up to 21 detent positions available.
Count detents as follows: 1 for CCW position, 1 for full CW
position, plus the other positions forming equal resistance
increments (linear taper) - not equal angles.
Available: CVID - CVIF - CVIM
CV3 - CV11 - CV21
Mechanical endurance: 10 000 cycles
ORDERING INFORMATION (First order only for special code creation)
CV1M 1 detent at half travel
CV1M J84 CV1M with accuracy of center point ± 2 % (all tapers except S)
CV1D 1 detent at CCW position
CV1F 1 detent at CW position
CV3 3 detents
CV11 11 detents
CV21 21 detents
P11 OPTION: NEUTRAL MODULES “EN”
Neutral or screen module is housed in a standard P11 module.
It is used as a screen between two electrical modules.
The leads can be connected to ground.
ORDERING INFORMATION (First order only for special code creation)
EN Neutral module
Spacer module
5.08 2.54
L
l
5.08
CVID CVIM CVIF CV1 1
ββα =
270 °
n - 1
β = α+ 15 °
α
CV1M
EN
VISHAY. sfergoflnmmevs@v\shay.com www.v\shay.com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 13 Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
P11 OPTION: CENTER CURRENT TAP “J”
The extra terminal is a solder lug connected at 50 % of electrical
travel and siluated in the potentiometer module opposite the
terminals.
Center tap presents a short circuit of 11° of travel.
Sealing IP60
ORDERING INFORMATION (First order only)
JCenter tap
P11 OPTION: SPECIAL LINEARITY - CONFORMITY
The independent linearity (conformity for the non-linear laws) is
the maximum gap V between the actual variation curve and
the theorical variation curve the nearest to it. The linearity and
the conformity are expressed in percentage of the total applied
voltage E
They are measured over 90 % of actual electrical travel
(centered).
On request linearity can be guaranteed in linear taper.
ORDERING INFORMATION (First order only)
J123 Independent linearity ± 3 % (linear law)
J145 Independent linearity ± 2 % (linear law) For other request, contact us.
P11 OPTION: SPECIAL INTERLINEARITY - INTERCONFORMITY
It is the maximum deviation between the actual voltage outputs
of 2 or more pot modules in the same assembly. It is expressed
as a percentage of the total applied voltage, or in dB
attenuation.
Interlinearity is measured between 2 pot modules, over 20 to
90 % of the attenuation.
The interlinearity or interconformity is expressed as a
percentage of the total applied voltage:
Or in decibels by comparison between outputs V1 and V2
ORDERING INFORMATION (First order only)
J44 Interlinearity ± 2 % (linear taper) For other request, contact us.
100 %
50 %
0 %
11°
J
V
E
V
Limits of
linearity test
Effective electrical travel
Degrees
linearity conformity ± Vmax.
E
-----------------------
=
J123
V
E
C
V1
V2
Limits of test
Effective electrical travel
V1 V2
Degrees
I % C
E
-------
=
I dB 20 log V1
V2
------
=
J44
VISHAY. H H H \H\ H H H H H H H H H H H HHH% w ‘ w |:| |:| |:||:| |:||:| |:||:| H H H \H\ H H H H H H H H H H H HHH% w ‘ w |:| |:| |:||:| |:||:| |:||:| |:||:| |:||:| www wshay,com/doc?51001 www wshay,com/doc?52029 sfergotmmmevs@wshay.com www.v\shay,com/doc?91000
P11S, P11A
www.vishay.com Vishay Sfernice
Revision: 19-Jun-2018 14 Document Number: 51031
For technical questions, contact: sferpottrimmers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
EXAMPLES OF FIRST ORDER INFORMATION
FIRST EXAMPLE: Triple module (switch is counted as a module)
P11S3Q0APSY00
MODEL
P11
STYLE
S3 MODULES BUSHING Q
(Ø 7: L8)
WITHOUT
LOCATING PEG
CUSTOM SHAFT
SLOTTED SOLDER LUGS SPECIAL TO BE
DEFINED BY VISHAY
ORDERING INFORMATION:
PART NUMBER P11S3Q0APSY00.....
SHAFT AND BUSHING See drawing of special shaft attached
MODULE NO. 1 RSID
MODULE NO. 2 103 M A J123
MODULE NO. 3 503 M A J
SECOND EXAMPLE: Concentric shaft with 2 modules on each shaft
P11S5V0CCRY00
MODEL
P11
STYLE
S5 MODULES BUSHING Q
(Ø 10: L9.5)
WITHOUT
LOCATING PEG
STANDARD
CONCENTRIC
SHAFT CCR
SOLDER LUGS SPECIAL TO BE
DEFINED BY VISHAY
ORDERING INFORMATION:
PART NUMBER P11S5V0CCRY00.....
SHAFT AND BUSHING
MODULE NO. 1 CV1M Driven by outer shaft
MODULE NO. 2 502 K A Driven by outer shaft
MODULE NO. 3 5.08 Mechanical spacer 5.08 mm
MODULE NO. 4 103 M A J44 Driven by inner shaft
MODULE NO. 5 103 M A J44 Driven by inner shaft
PART NUMBER DESCRIPTION (used on some Vishay document or label, for information only)
P11S 2 Q 0 EA S Y00 10K 20 % A e3
MODEL MODULES BUSHING LOCATING
PEG SHAFT SHAFT
STYLE LEADS VALUE TOL. TAPER SPECIAL SPECIAL LEAD
(Pb)-FREE
RELATED DOCUMENTS
APPLICATION NOTES
Potentiometers and Trimmers www.vishay.com/doc?51001
Guidelines for Vishay Sfernice Resistive and Inductive Components www.vishay.com/doc?52029
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

POT 10K OHM 1W CERMET LINEAR
POT 1K OHM 1W CERMET LINEAR
POT 10K OHM 1/2W CERMET LOG
POT 10K OHM 1/2W PLASTIC LINEAR
POTENTIOMETER 1W CERMET LINEAR
POT 100K OHM 1W CERMET LINEAR
POT 5K OHM 1W CERMET LINEAR
POT 50K OHM 1W CERMET LINEAR
POT 10K OHM 1W CERMET LINEAR